Amphenol 56434-1010BLF technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 14mm |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 56434-1010BLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.