Amphenol 56441-10006LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 7.6mm |
| Insulation Material | Nylon |
| Length | 104.66mm |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 512 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 56441-10006LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.