Amphenol 56441-30009LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.6mm |
| Insulation Material | Nylon |
| Length | 104.66mm |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 512 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 56441-30009LF to view detailed technical specifications.
No datasheet is available for this part.