Amphenol 56447-050CAS technical specifications.
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 56447-050CAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.