Amphenol 56484-432LF technical specifications.
| Package/Case | PLCC |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 19.43mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Length | 16.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 56484-432LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.