Amphenol 56885M002 technical specifications.
| Connector Type A | MT-RJ |
| Connector Type B | MT-RJ |
| Length | 2m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 6 |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 56885M002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.