Amphenol 57-10240-12 technical specifications.
| Gender | Male |
| Mount | Panel |
| Number of Contacts | 24 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 57-10240-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.