Amphenol 57-20360-9 technical specifications.
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 700V |
| Mount | Panel |
| Number of Contacts | 36 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 57-20360-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.