14-contact male modular Ethernet connector with a straight, solder termination. Features copper alloy contacts with gold plating, rated for 5A current and 700V DC. Operates across a wide temperature range from -55°C to 105°C, with a UL94 V-0 flammability rating. Designed for free hanging, cable, or panel mounting with M3.5 screw size.
Amphenol 57-30140 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 40.84mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 37.97mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 700V |
| Mount | Free Hanging, Cable, Panel |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 57 |
| Termination | Solder |
| Thickness | 10.7mm |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 57-30140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.