Amphenol 57-30500-21 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 50 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.15mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57-30500-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.