This 36-contact RCP micro SCSI connector is designed for high-reliability applications. It features a maximum voltage rating of 700VDC and a maximum current rating of 5A per contact. The connector is available in a through-hole package orientation and is suitable for use in environments with operating temperatures ranging from -55 to 105 degrees Celsius. The Amphenol 57-40360-21(448) meets the requirements for general industrial applications.
Amphenol 57-40360-21(448) technical specifications.
| Type | Micro SCSI |
| Gender | RCP |
| Number of Contacts | 36 |
| Terminal Pitch | 2.16mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 36 |
| Number of Ports | 1 |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 700VDC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 57-40360-21(448) to view detailed technical specifications.
No datasheet is available for this part.