Amphenol 57-40500-24 technical specifications.
| Mount | Panel |
| Number of Contacts | 50 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 57-40500-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.