Amphenol 57-BG50D-AM100 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.15mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57-BG50D-AM100 to view detailed technical specifications.
No datasheet is available for this part.