Amphenol 57102-F02-24LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.079inch |
| Contact Plating | Gold |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Depth | 4mm |
| Housing Color | Black |
| Length | 48mm |
| Max Voltage Rating (AC) | 650V |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57102-F02-24LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.