Amphenol 57102-F06-04U technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 1.5mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 8mm |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 57102-F06-04U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.