Amphenol 57102-F06-22-R technical specifications.
| Contact Material | Copper Alloy |
| Contact Mating Length | 4mm |
| Contact Plating | Gold |
| Contact Post Length | 2.5mm |
| Depth | 4mm |
| Housing Color | Black |
| Length | 44mm |
| Max Voltage Rating (AC) | 650V |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | Minitek |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57102-F06-22-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.