22-position, 2-row male header with 2mm pitch, straight orientation, and solder termination. Features bronze and copper alloy contacts with gold plating and a 4mm mating length. Rated for 2A current and 650V AC, operating between -55°C and 125°C. Housing is black, lead-free, and RoHS compliant.
Amphenol 57102-F08-11LF technical specifications.
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 4mm |
| Contact Plating | Gold |
| Contact Post Length | 3mm |
| Current Rating | 2A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Minitek |
| Termination | Solder |
| Voltage Rating | 650V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57102-F08-11LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.