
30-position, 2-row male pin header for through-hole mounting. Features gold-plated bronze and copper alloy contacts with a 2mm pitch and 0.079-inch row spacing. Rated for 2A current and 650V AC/DC, operating from -55°C to 125°C. Straight orientation, 30mm length, 4mm depth, with a 0.157-inch contact mating length and 3mm contact post length. Black housing, solder termination, and RoHS compliant.
Amphenol 57102-F08-15ULF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Post Length | 3mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 30mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57102-F08-15ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.