Conn Unshrouded Header HDR 4 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Box
Amphenol 57102-G02-02LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.079inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 4mm |
| Housing Color | Black |
| Length | 4mm |
| Max Voltage Rating (AC) | 650V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57102-G02-02LF to view detailed technical specifications.
No datasheet is available for this part.