The 57102-G02-03LF is a 6-contact unshrouded header from Amphenol, featuring a HDR gender and 2mm terminal pitch. It has two rows of contacts and is designed for through-hole mounting. The component operates within a temperature range of -55°C to 125°C and has a maximum current rating of 2A per contact. It can withstand a maximum voltage rating of 650VAC.
Amphenol 57102-G02-03LF technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 650VAC |
| Tradename | Minitek® |
| Height | 3.5mm |
| Mating Length | 2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 57102-G02-03LF to view detailed technical specifications.
No datasheet is available for this part.