This 16-position 2-row shrouded header features 16 male pins with gold plating, suitable for through-hole mounting. The header is packaged in a rail or tube with 36 units per package. It is compliant with RoHS regulations and suitable for use in a variety of applications.
Amphenol 57102-G02-08ULF technical specifications.
| Color | Black |
| Contact Mating Length | 0.079inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57102-G02-08ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.