Unshrouded header with 14 positions and 2 rows, featuring a 2mm pitch and straight, top-entry orientation. Contacts are male pins made from bronze and copper alloy, plated with gold and GXT, offering a 2A current rating and 0.157-inch mating length. This through-hole mount component has a black housing, operates within a -55°C to 125°C temperature range, and supports up to 650V AC. Lead-free and RoHS compliant, it is supplied in bulk packaging.
Amphenol 57102-G06-07LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Solder |
| Voltage Rating | 650V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57102-G06-07LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.