Vertical board-to-board connector featuring 38 male pin contacts on a 2mm pitch. This header offers a 2-row configuration with a 0.079-inch row spacing and 0.157-inch contact mating length. Constructed with bronze and copper alloy contacts plated in gold (GXT), it supports a 2A current rating and a maximum voltage of 650V. The black, through-hole mount housing has a 38mm length, 4mm width, and 4mm depth, operating between -55°C and 125°C. This lead-free and RoHS-compliant component is supplied in bulk packaging.
Amphenol 57102-G06-19LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Solder |
| Voltage Rating | 650V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57102-G06-19LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
