
Unshrouded header with 44 positions and 2 rows, featuring a 2mm pitch and straight, top-entry orientation. This male connector utilizes bronze and copper alloy contacts with gold and GXT plating, offering a 0.157-inch mating length and 2.5mm post length. Rated for 2A current and 650V voltage, it operates within a -55°C to 125°C temperature range and mounts via through-hole termination. The black housing is lead-free and RoHS compliant.
Amphenol 57102-G06-22LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Solder |
| Voltage Rating | 650V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57102-G06-22LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
