
Unshrouded header, 16 positions, 2 rows, 2mm pitch, straight orientation, male pin contact type, solder termination. Features bronze and copper alloy contacts with gold/GXT plating, 0.157-inch mating length, and 3mm post length. Rated for 2A current and 650V AC voltage, with a temperature range of -55°C to 125°C. Black housing, through-hole mount, lead-free, RoHS compliant.
Amphenol 57102-G08-08LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Solder |
| Voltage Rating | 650V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57102-G08-08LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.