This Amphenol Minitek MezzSelect Basics+ connector features 4 male pins with gold plating, suitable for through-hole mounting. It has a black color and a lead-free design. The connector has a mating length of 0.079 inch and a pitch of 0.079 inch, with a row spacing of 0.079 inch. It is available in bulk packaging with 500 pieces per package.
Amphenol 57102-S02-02RLF technical specifications.
| Color | Black |
| Contact Mating Length | 0.079inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57102-S02-02RLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.