
8-position, 2-row unshrouded header with a 2mm pitch. Features male pin contacts made of bronze and copper alloy with gold and GXT plating, offering a 0.157-inch mating length and 3mm post length. Rated for 2A current and 650V maximum AC voltage, this straight, top-entry, through-hole component has a black housing and is lead-free and RoHS compliant.
Amphenol 57102-S08-04LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Voltage Rating (AC) | 650V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57102-S08-04LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.