22-position, 2-row unshrouded header with 2mm pitch. Features gold-plated copper alloy male pin contacts and a straight, top-entry, through-hole mounting orientation. Offers a 650V AC maximum voltage rating and a 0.157-inch contact mating length. Housing is black, lead-free, and RoHS compliant.
Amphenol 57102-S08-11ULF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3mm |
| Contact Type | Male Pin |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Voltage Rating (AC) | 650V |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57102-S08-11ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.