
The 57102-S08-25LF connector features 50 male pin contacts with a gold plating and a copper alloy material. It has a black housing and a length of 50mm. The connector is designed for through hole mounting and has a maximum voltage rating of 650V AC. It is RoHS compliant and available in a bulk packaging quantity of 100.
Amphenol 57102-S08-25LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3mm |
| Contact Type | Male Pin |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 50mm |
| Max Voltage Rating (AC) | 650V |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57102-S08-25LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.