
Vertical board-to-board connector featuring a 2mm pitch and 4 male pin contacts arranged in 2 rows. This header utilizes gold-plated bronze and copper alloy contacts with a mating length of 0.079 inches, rated for 2A current and 650V AC/DC. The black thermoplastic housing offers a UL94 V-0 flammability rating and operates across a temperature range of -55°C to 125°C. Designed for surface mount applications, this connector is lead-free and supplied in bulk packaging.
Amphenol 57202-F51-02LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.079inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 4mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57202-F51-02LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.