8-position, 2-row unshrouded header with a 2mm pitch, designed for surface mount termination. Features gold-plated bronze and copper alloy male pin contacts with a 0.079-inch mating length. Rated for 2A current and 650V AC/DC, operating between -55°C and 125°C. Straight orientation, 4mm depth, and 8mm length. Lead-free construction in a black housing, supplied in bulk packaging.
Amphenol 57202-F51-04LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.079inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57202-F51-04LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.