
The 57202-F51-04ULF is an 8-position rectangular connector with a 2mm pitch, designed for surface mount applications. It features a black housing with gold-plated contacts and a copper alloy contact material. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for 650V AC and is compliant with RoHS regulations.
Amphenol 57202-F51-04ULF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.079inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 4mm |
| Housing Color | Black |
| Length | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57202-F51-04ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.