Vertical board-to-board connector featuring a 2mm pitch and 16 contacts arranged in 2 rows. This male header offers straight orientation with solder termination and a surface mount design. Constructed with bronze and copper alloy contacts plated in gold, it supports a 2A current rating and a maximum operating voltage of 650V. The black housing is made from a lead-free material, operating within a temperature range of -55°C to 125°C.
Amphenol 57202-F51-08LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.079inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57202-F51-08LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.