30-position, 2-row unshrouded header with straight, surface-mount termination. Features 2mm pitch and 0.079-inch row spacing. Male pin contacts made of bronze and copper alloy, plated with gold, rated for 2A current and 650V AC/DC. Operating temperature range of -55°C to 125°C. Black housing, 30mm length, 7mm depth. Packaged on tape and reel for 750 units.
Amphenol 57202-F51-15ALF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.079inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 7mm |
| Gender | Male |
| Housing Color | Black |
| Length | 30mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57202-F51-15ALF to view detailed technical specifications.
No datasheet is available for this part.