32-position, 2-row, 2mm pitch unshrouded male header connector for surface mount applications. Features gold-plated bronze and copper alloy male pin contacts with a 0.079-inch mating length and 2A current rating. Operates within a temperature range of -55°C to 125°C and supports up to 650V AC. Straight orientation, black housing, and 32mm length.
Amphenol 57202-F51-16LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.079inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57202-F51-16LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.