36-position, 2-row unshrouded header with straight, surface-mount orientation. Features male pin contacts with gold plating on bronze and copper alloy, rated for 2A current and 650V AC/DC. Operates across a -55°C to 125°C temperature range, with a 2mm pitch and 0.079-inch row spacing. Housing is black, with a 36mm length and 4mm depth.
Amphenol 57202-F51-18LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.079inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 36mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Surface Mount |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57202-F51-18LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.