Unshrouded header with 46 male pin contacts on a 2mm pitch, featuring a straight, surface mount orientation for SMT applications. Constructed with bronze and copper alloy contacts, gold plated for enhanced conductivity, and rated for 2A current and 650V AC. The black housing offers a depth of 4mm and a length of 46mm, with a mating contact length of 0.079 inches and row spacing of 0.079 inches. Operating temperature range spans from -55°C to 125°C.
Amphenol 57202-F51-23LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.079inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Surface Mount |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57202-F51-23LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.