6-position, 2-row unshrouded header with 2mm pitch for board-to-board applications. Features straight, top-entry, surface-mount termination with gold-plated bronze/copper alloy male pin contacts. Rated for 2A current and 650V AC/DC, operating from -55°C to 125°C. Black housing, 6mm length, 4mm depth, and 0.079-inch row spacing. Supplied in bulk packaging.
Amphenol 57202-F52-03LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek™ MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57202-F52-03LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.