10-position, 2-row unshrouded header with 2mm pitch, straight, top entry orientation. Features male pin contacts with gold plating over bronze, rated for 2A current and 650V voltage. Surface mount termination with solder cup, housed in black material. Operates from -55°C to 125°C, with a mating length of 0.157 inches and row spacing of 0.079 inches. Packaged in tape and reel for automated assembly.
Amphenol 57202-F52-05A technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 57202-F52-05A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.