
10-position, 2-row unshrouded header with 2mm pitch for board-to-board applications. Features straight, surface-mount termination with gold-plated bronze and copper alloy male pin contacts. Rated for 2A current and 650V AC, operating from -55°C to 125°C. Black housing, 10mm length, 7mm depth, and 0.157-inch mating length. Packaged on tape and reel.
Amphenol 57202-F52-05ALF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 7mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57202-F52-05ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
