20-position, 2-row unshrouded header with a 2mm pitch, designed for surface mount termination. Features copper alloy contacts with gold plating and a male pin contact type. Offers a straight orientation, 6mm depth, and 20mm length, with a maximum operating temperature of 125°C and a voltage rating of 650V AC. Packaged in tape and reel for efficient assembly.
Amphenol 57202-F52-10A01LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 6mm |
| Housing Color | Black |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Positions Loaded | 19 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57202-F52-10A01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.