26-position, 2-row unshrouded header with 2mm pitch, straight top entry orientation, and surface mount termination. Features male pin contacts with gold plating over bronze and copper alloy, rated for 2A current and 650V voltage. Operating temperature range from -55°C to 125°C, with a contact mating length of 0.157 inches and a housing depth of 4mm.
Amphenol 57202-F52-13LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57202-F52-13LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.