28-position, 2-row unshrouded header with 2mm pitch. Features straight, surface mount orientation with solder termination. Male pin contacts made of bronze and copper alloy, plated with gold, rated for 2A current and 650V AC/DC. Operating temperature range from -55°C to 125°C. Black housing and color. Packaged in tape and reel for 750 units.
Amphenol 57202-F52-14ALF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 7mm |
| Gender | Male |
| Housing Color | Black |
| Length | 28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57202-F52-14ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.