Amphenol 57202-F52-20A technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 4mm |
| Contact Plating | Gold |
| Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Minitek |
| Termination | SMD/SMT |
| Voltage Rating | 650V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 57202-F52-20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.