
44-position, 2-row unshrouded header for board-to-board applications. Features 2mm pitch, straight top entry orientation, and surface mount termination with solder contacts. Male pin contacts made of bronze and copper alloy with gold plating, rated for 2A current and 650V voltage. Operates across a -55°C to 125°C temperature range. Black housing, 7mm depth, 44mm length, and 0.079 inch row spacing. Packaged on tape and reel.
Amphenol 57202-F52-22ALF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 7mm |
| Gender | Male |
| Housing Color | Black |
| Length | 44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Surface Mount |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57202-F52-22ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
