10-position, 2-row unshrouded header for board-to-board applications. Features 2mm pitch, straight top entry orientation, and surface mount termination with solder contacts. Male pin contacts are made from bronze and copper alloy with gold and GXT plating, rated for 2A current and 650V AC/DC. Operating temperature range is -55°C to 125°C. Black housing, 10mm length, 7mm depth. Packaged in tape and reel.
Amphenol 57202-G51-05ALF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.079inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 7mm |
| Gender | Male |
| Housing Color | Black |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57202-G51-05ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.