
Unshrouded header with 16 positions and 2 rows, featuring a 2mm pitch and straight, surface mount orientation. Male pin contacts are constructed from bronze and copper alloy, plated with gold and GXT for enhanced conductivity. This component offers a current rating of 2A and a maximum voltage rating of 650V AC, operating within a temperature range of -55°C to 125°C. The black housing is lead-free and RoHS compliant, packaged in tape and reel for efficient assembly.
Amphenol 57202-G51-08ALF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.079inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 7mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57202-G51-08ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.