28-position, 2-row unshrouded header with a 2mm pitch. Features straight, surface-mount termination with a solder cup for connection. Male pin contacts are made of bronze and copper alloy, plated with gold and GXT for durability. Rated for 2A current and 650V AC voltage, with an operating temperature range of -55°C to 125°C. Housing is black, with a contact mating length of 0.079 inches and a row spacing of 0.079 inches.
Amphenol 57202-G51-14LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.079inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57202-G51-14LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.