Unshrouded header with 32 male pin contacts, featuring a 2mm pitch and 2 rows. This straight, surface mount connector offers a 2A current rating and 650V voltage rating. Constructed with bronze and copper alloy contacts, plated in gold and GXT, it operates within a -55°C to 125°C temperature range. The black housing measures 32mm in length and 7mm in depth, with a contact mating length of 0.079inch and row spacing of 0.079inch. Packaged on tape and reel, this RoHS compliant component is designed for solder termination.
Amphenol 57202-G51-16ALF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.079inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 7mm |
| Gender | Male |
| Housing Color | Black |
| Length | 32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57202-G51-16ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.