Unshrouded header with 34 positions and 2 rows, featuring a 2mm pitch and straight orientation. This surface mount connector utilizes male pin contacts made of copper alloy with gold, GXT plating, and a mating length of 0.079 inches. The black housing has a depth of 4mm and a length of 34mm, operating within a temperature range of -55°C to 125°C with a maximum AC voltage rating of 650V. Termination is via solder, and the component is RoHS compliant.
Amphenol 57202-G51-17ULF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.079inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 4mm |
| Housing Color | Black |
| Length | 34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Surface Mount |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57202-G51-17ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.